



0ZCJ0012FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0012FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0012FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0012FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0012FF2E |
Description | PTC RESET FUSE 48V 120MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0012FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 390 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 5 | $0.31400 | $1.57 |
| 10 | $0.28900 | $2.89 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.22160 | $22.16 |
| 250 | $0.19920 | $49.80 |
| 500 | $0.18378 | $91.89 |
| 1,000 | $0.16952 | $169.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14908 | $447.24 |
| 6,000 | $0.13740 | $824.40 |
| 9,000 | $0.13097 | $1,178.73 |
| 15,000 | $0.12325 | $1,848.75 |
| 21,000 | $0.11840 | $2,486.40 |
| 30,000 | $0.11344 | $3,403.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |








