5ET 1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,175
Unit Price: $2.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 116
Unit Price: $3.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 229
Unit Price: $2.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: $2.59000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 845
Unit Price: $2.89000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $15.77000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3,589
Unit Price: $1.02000
Datasheet
Image for 5ET 1.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ET 1.25

DigiKey Part Number
5ET1.25-ND
Manufacturer
Manufacturer Product Number
5ET 1.25
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ET 1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
42.0
Approval Agency
CCC, CE, CSA, cULus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes