
EMC-30-DIN | |
|---|---|
DigiKey Part Number | 179-EMC-30-DIN-ND |
Manufacturer | |
Manufacturer Product Number | EMC-30-DIN |
Description | LINE FILTER 85V-305VAC 1.5A DIN |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 85V ~ 305V 47Hz, 63Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EMC-30-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 1.5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $34.27917 | $822.70 |
| Unit Price without GST: | $34.27917 |
|---|---|
| Unit Price with GST: | $39.42105 |

