
NRG350-4002 | |
|---|---|
DigiKey Part Number | 179-2118-ND |
Manufacturer | |
Manufacturer Product Number | NRG350-4002 |
Description | AC/DC CNVRTR 5V 2X12V 24V 350W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 4 Output 5V 12V 12V 24V 85 ~ 220 VAC Input |
Category | Voltage - Output 3 12V |
Mfr | Voltage - Output 4 24V |
Series | Current - Output 1 35 A |
Packaging Bulk | Current - Output 2 10 A |
Part Status Obsolete | Current - Output 3 6 A |
Type Linear | Current - Output 4 3 A |
Number of Outputs 4 | Power (Watts) |
Voltage - Input 85 ~ 220 VAC | Applications ITE (Commercial) |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V |

