3V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4USB3UBTBS-QX

DigiKey Part Number
1727-PESD4USB3UBTBS-QXTR-ND - Tape & Reel (TR)
1727-PESD4USB3UBTBS-QXCT-ND - Cut Tape (CT)
1727-PESD4USB3UBTBS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB3UBTBS-QX
Description
TVS DIODE 3.3VWM 3VC DFN2510D10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.68500$6.85
100$0.43830$43.83
500$0.33122$165.61
1,000$0.29665$296.65
2,000$0.26755$535.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24304$972.16
8,000$0.22241$1,779.28
12,000$0.21190$2,542.80
20,000$0.20009$4,001.80
28,000$0.19310$5,406.80
40,000$0.18630$7,452.00
100,000$0.18269$18,269.00
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650