VGS-100W-15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $97.54225
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-100W-15

DigiKey Part Number
179-VGS-100W-15-ND
Manufacturer
Manufacturer Product Number
VGS-100W-15
Description
AC/DC CONVERTER 15V 105W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-100W-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-80B-15Bel Power Solutions0179-VOF-80B-15-ND$97.54225Similar
In-Stock: 0
Marketplace Stock: 36 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Box
QuantityUnit PriceExt Price
36$37.76750$1,359.63
Manufacturers Standard Package
Unit Price without GST:$37.76750
Unit Price with GST:$43.43263

Other Suppliers on DigiKey

36In Stock
Ships from WEC