25 (12.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 7500' (2286.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078A 0107500

DigiKey Part Number
BEL3455-7500-ND
Manufacturer
Manufacturer Product Number
1078A 0107500
Description
MULTI-PAIR 25COND 20/22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 7500' (2286.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25 (12.5 Pair)
Wire Gauge
Conductor Strand
7/28; 7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.637" (16.18mm)
Shield Type
Foil
Length
7500' (2286.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Spool
QuantityUnit PriceExt Price
7,500$16.03121$120,234.08
Manufacturers Standard Package
Unit Price without GST:$16.03121
Unit Price with GST:$18.43589