
1092A 0102500 | |
|---|---|
DigiKey Part Number | BEL3131-2500-ND |
Manufacturer | |
Manufacturer Product Number | 1092A 0102500 |
Description | CABLE 49COND 20AWG/22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 49 (16 Triad Twisted) Conductor Multi-Triad Cable Black 20 AWG, 22 AWG Foil 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 49 (16 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28; 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.858" (21.79mm) | |
Shield Type | Foil | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0640" (1.626mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.26697 | $65,667.43 |
| Unit Price without GST: | $26.26697 |
|---|---|
| Unit Price with GST: | $30.20702 |

