10GX12 0091000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Belden Inc.
In Stock: 0
Unit Price: $1.10724
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable White 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GX12 0091000

DigiKey Part Number
BEL31087-1000-ND
Manufacturer
Manufacturer Product Number
10GX12 0091000
Description
CABLE CAT6A 8CON 23AWG WHT 1000'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes