10GXW12009A1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $1.10724
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $1.02912
Datasheet
Image for 10GXW12009A1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXW12009A1000

DigiKey Part Number
135-10GXW12009A1000-ND
Manufacturer
Manufacturer Product Number
10GXW12009A1000
Description
CAT6A 4 PR #23 U/UTP CMR RIB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,000$1.10724$1,107.24
Manufacturers Standard Package
Unit Price without GST:$1.10724
Unit Price with GST:$1.27333