
1347A B59500 | |
|---|---|
DigiKey Part Number | BEL14524-ND |
Manufacturer | |
Manufacturer Product Number | 1347A B59500 |
Description | COMPOSITE ENG CABLE PVC |
Customer Reference | |
Detailed Description | 10 (4 Pair+2) Conductor Multi-Conductor Cable Black 20 AWG, 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (4 Pair+2) | |
Wire Gauge | ||
Conductor Strand | 7/30; Solid | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.640" (16.26mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Data, Security, Video | |
Jacket (Insulation) Thickness | 0.0575" (1.461mm) | |
Conductor Insulation | Foam Polyethylene (FPE); Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
Base Product Number |

