22 AWG Hook-Up Wire 7/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8503 0071000

DigiKey Part Number
BEL3941-1000-ND
Manufacturer
Manufacturer Product Number
8503 0071000
Description
HOOK-UP STRND 22AWG VIOLET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1,000$1.30811$1,308.11
2,000$1.24298$2,485.96
3,000$1.20611$3,618.33
5,000$1.16090$5,804.50
7,000$1.13185$7,922.95
10,000$1.10168$11,016.80
Manufacturers Standard Package
Unit Price without GST:$1.30811
Unit Price with GST:$1.50433