
MHV12-1.5K1300N | |
|---|---|
DigiKey Part Number | 2277-MHV12-1.5K1300N-ND |
Manufacturer | |
Manufacturer Product Number | MHV12-1.5K1300N |
Description | DC DC CONVERTER -1500V 2W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1500V 1.3mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MHV12-1.5K1300N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.46000 | $327.46 |
| 5 | $315.24200 | $1,576.21 |
| 10 | $310.11200 | $3,101.12 |
| 25 | $303.45120 | $7,586.28 |
| 50 | $298.50160 | $14,925.08 |
| Unit Price without GST: | $327.46000 |
|---|---|
| Unit Price with GST: | $376.57900 |


