
HHSS 038 0100 16 | |
|---|---|
DigiKey Part Number | H219-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 038 0100 16 |
Description | CAP SCREW HEX 3/8"-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.78600 | $7.86 |
| 100 | $0.62960 | $62.96 |
| 1,000 | $0.52297 | $522.97 |
| Unit Price without GST: | $0.78600 |
|---|---|
| Unit Price with GST: | $0.90390 |

