Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

904-400

DigiKey Part Number
904-400-ND
Manufacturer
Manufacturer Product Number
904-400
Description
ROUND SPACER NYLON 10.16MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
904-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.063" (1.60mm)
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.400" (10.16mm)
Packaging
Bag
Length - Overall
0.400" (10.16mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$0.25000$0.25
5$0.21000$1.05
10$0.19300$1.93
25$0.17520$4.38
50$0.16260$8.13
100$0.15140$15.14
250$0.13868$34.67
500$0.13020$65.10
1,000$0.12269$122.69
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.28750