Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-260

DigiKey Part Number
905-260-ND
Manufacturer
Manufacturer Product Number
905-260
Description
ROUND SPACER NYLON 6.60MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.147" (3.73mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.260" (6.60mm)
Packaging
Bag
Length - Overall
0.260" (6.60mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$0.20000$0.20
5$0.16400$0.82
10$0.15000$1.50
25$0.13520$3.38
50$0.12500$6.25
100$0.11640$11.64
250$0.10640$26.60
500$0.09974$49.87
1,000$0.09385$93.85
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000