2 and 3 Lead LEDs LED Standoff Black PVC 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-6MM

DigiKey Part Number
ERM1-6MM-ND
Manufacturer
Manufacturer Product Number
ERM 1-6MM
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-6MM Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.240" (6.10mm)
Series
LED
2 and 3 Lead LEDs
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM 1-240Bivar Inc.925ERM1-240-ND$0.29000Parametric Equivalent
In-Stock: 457
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19500$1.95
100$0.13480$13.48
500$0.10688$53.44
1,000$0.09758$97.58
2,000$0.08963$179.26
5,000$0.08087$404.35
10,000$0.07538$753.80
25,000$0.06937$1,734.25
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350