
LPV4-0350DP | |
|---|---|
DigiKey Part Number | 492-2458-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0350DP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.12800 | $31.28 |
| 100 | $2.40500 | $240.50 |
| 500 | $2.08700 | $1,043.50 |
| 1,000 | $1.98330 | $1,983.30 |
| 2,000 | $1.89550 | $3,791.00 |
| 5,000 | $1.79981 | $8,999.05 |
| 10,000 | $1.74028 | $17,402.80 |
| Unit Price without GST: | $4.33000 |
|---|---|
| Unit Price with GST: | $4.97950 |

