Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV4-0750FP

DigiKey Part Number
492-2471-ND
Manufacturer
Manufacturer Product Number
LPV4-0750FP
Description
LIGHT PIPE RIGID 3.91MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
3.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$4.62000$4.62
10$3.33000$33.30
100$2.56480$256.48
500$2.22730$1,113.65
1,000$2.11732$2,117.32
2,000$2.02417$4,048.34
5,000$1.92264$9,613.20
Manufacturers Standard Package
Unit Price without GST:$4.62000
Unit Price with GST:$5.31300