
SF1-5.2-F4P-9 | |
|---|---|
DigiKey Part Number | 492-SF1-5.2-F4P-9-ND |
Manufacturer | |
Manufacturer Product Number | SF1-5.2-F4P-9 |
Description | LIGHT PIPE FLEXIBLE 5.2" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5.2" (132.08mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 5.2" (132.08mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.07500 | $207.50 |
| Unit Price without GST: | $2.07500 |
|---|---|
| Unit Price with GST: | $2.38625 |

