Gas Discharge Tube 145 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-14-SM-RPLF

DigiKey Part Number
118-2053-14-SM-RPLFTR-ND - Tape & Reel (TR)
118-2053-14-SM-RPLFCT-ND - Cut Tape (CT)
118-2053-14-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-14-SM-RPLF
Description
GDT 145V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-14-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,438
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
5$1.28600$6.43
10$1.18700$11.87
50$0.98500$49.25
100$0.90910$90.91
250$0.81708$204.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.70342$633.08
1,800$0.64829$1,166.92
2,700$0.61791$1,668.36
4,500$0.58150$2,616.75
6,300$0.55858$3,519.05
9,000$0.53518$4,816.62
22,500$0.52752$11,869.20
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.78250