
3223J-1-103E | |
|---|---|
DigiKey Part Number | 3223J-1-103ETR-ND - Tape & Reel (TR) 3223J-1-103ECT-ND - Cut Tape (CT) 3223J-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-103E |
Description | TRIMMER 10K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.87000 | $7.87 |
| 10 | $6.56000 | $65.60 |
| 25 | $6.09320 | $152.33 |
| 50 | $5.76020 | $288.01 |
| 100 | $5.44400 | $544.40 |
| 250 | $5.05092 | $1,262.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77166 | $2,385.83 |
| 1,000 | $4.50721 | $4,507.21 |
| 1,500 | $4.35915 | $6,538.72 |
| 2,500 | $4.17934 | $10,448.35 |
| 3,500 | $4.06488 | $14,227.08 |
| Unit Price without GST: | $7.87000 |
|---|---|
| Unit Price with GST: | $9.05050 |

