
3361P-1-105GLF | |
|---|---|
DigiKey Part Number | 3361P-1-105GLFTR-ND - Tape & Reel (TR) 3361P-1-105GLFCT-ND - Cut Tape (CT) 3361P-1-105GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-105GLF |
Description | TRIMMER 1MOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-105GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.67000 | $16.70 |
| 25 | $1.55160 | $38.79 |
| 50 | $1.46780 | $73.39 |
| 100 | $1.38830 | $138.83 |
| 250 | $1.28884 | $322.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.17841 | $883.81 |
| 1,500 | $1.11339 | $1,670.09 |
| 2,250 | $1.07694 | $2,423.12 |
| 3,750 | $1.03265 | $3,872.44 |
| 5,250 | $1.00444 | $5,273.31 |
| 7,500 | $0.97535 | $7,315.12 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |

