
3382G-2-252G | |
|---|---|
DigiKey Part Number | 118-3382G-2-252GTR-ND - Tape & Reel (TR) 118-3382G-2-252GCT-ND - Cut Tape (CT) 118-3382G-2-252GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-2-252G |
Description | POTENTIOMETER - 12MM MULTI-TURN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 2.5 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.74200 | $8.71 |
| 10 | $1.65500 | $16.55 |
| 25 | $1.55080 | $38.77 |
| 50 | $1.47940 | $73.97 |
| 100 | $1.41480 | $141.48 |
| 500 | $1.28454 | $642.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23611 | $1,236.11 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |








