
3386X-1-473LF | |
|---|---|
DigiKey Part Number | 118-3386X-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-473LF |
Description | TRIMMER 47K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.34800 | $23.48 |
| 25 | $2.18200 | $54.55 |
| 50 | $2.06400 | $103.20 |
| 100 | $1.95150 | $195.15 |
| 300 | $1.78477 | $535.43 |
| 500 | $1.71186 | $855.93 |
| 1,000 | $1.61739 | $1,617.39 |
| 5,000 | $1.41688 | $7,084.40 |
| Unit Price without GST: | $2.81000 |
|---|---|
| Unit Price with GST: | $3.23150 |

