
3548S-1AA-503B | |
|---|---|
DigiKey Part Number | 3548S-1AA-503B-ND |
Manufacturer | |
Manufacturer Product Number | 3548S-1AA-503B |
Description | POT 50K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±3% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $42.67760 | $2,133.88 |
| Unit Price without GST: | $42.67760 |
|---|---|
| Unit Price with GST: | $49.07924 |














