
3548S-1AB-502B | |
|---|---|
DigiKey Part Number | 3548S-1AB-502B-ND |
Manufacturer | |
Manufacturer Product Number | 3548S-1AB-502B |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.68000 | $58.68 |
| 10 | $48.69100 | $486.91 |
| 30 | $44.50567 | $1,335.17 |
| 50 | $42.67760 | $2,133.88 |
| 100 | $40.31220 | $4,031.22 |
| 250 | $37.37976 | $9,344.94 |
| 500 | $35.30114 | $17,650.57 |
| Unit Price without GST: | $58.68000 |
|---|---|
| Unit Price with GST: | $67.48200 |

