1k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-2-102LF

DigiKey Part Number
4816P-2-102LFTR-ND - Tape & Reel (TR)
4816P-2-102LFCT-ND - Cut Tape (CT)
4816P-2-102LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-2-102LF
Description
RES ARRAY 15 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-2-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
1k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
15
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
80mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-T02-102LFBourns Inc.2,0024816P-T02-102LF-ND$3.67000Similar
SOMC16011K00GEAVishay Dale1,711SOMC1.0KDCT-ND$7.87000Direct
In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.65800$26.58
25$2.29240$57.31
50$2.06300$103.15
100$1.86840$186.84
250$1.65488$413.72
500$1.52138$760.69
1,000$1.40790$1,407.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31152$2,623.04
4,000$1.22966$4,918.64
6,000$1.18763$7,125.78
10,000$1.14009$11,400.90
14,000$1.11899$15,665.86
Manufacturers Standard Package
Unit Price without GST:$4.00000
Unit Price with GST:$4.60000