91A1A-B28-B18L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.34130
Datasheet
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-B28-B18L

DigiKey Part Number
91A1A-B28-B18L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-B18L
Description
POT 50K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-B18L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
50k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.875" (22.23mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91A1A-G28-B18LBourns Inc.091A1A-G28-B18L-ND$12.34130Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$14.83000$14.83
10$12.33400$123.34
25$11.45040$286.26
50$10.82200$541.10
100$10.22560$1,022.56
250$9.48520$2,371.30
500$8.95938$4,479.69
1,000$8.46197$8,461.97
Unit Price without GST:$14.83000
Unit Price with GST:$17.05450