
91R1A-R22-B10L | |
|---|---|
DigiKey Part Number | 91R1A-R22-B10L-ND |
Manufacturer | |
Manufacturer Product Number | 91R1A-R22-B10L |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.83000 | $14.83 |
| 10 | $12.33400 | $123.34 |
| 25 | $11.45040 | $286.26 |
| 50 | $10.82200 | $541.10 |
| 100 | $10.22560 | $1,022.56 |
| 250 | $9.48520 | $2,371.30 |
| 500 | $8.95938 | $4,479.69 |
| 1,000 | $8.46197 | $8,461.97 |
| Unit Price without GST: | $14.83000 |
|---|---|
| Unit Price with GST: | $17.05450 |














