
BN-LG10Y1R5MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG10Y1R5MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG10Y1R5MYB |
Description | THERMISTOR NTC ICL 10MM 1.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 5 | $0.99000 | $4.95 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.87400 | $21.85 |
| 50 | $0.83120 | $41.56 |
| 100 | $0.79250 | $79.25 |
| 500 | $0.71422 | $357.11 |
| 2,500 | $0.65046 | $1,626.15 |
| 5,000 | $0.62674 | $3,133.70 |
| Unit Price without GST: | $1.13000 |
|---|---|
| Unit Price with GST: | $1.29950 |

