
CAY10-101J2LF | |
|---|---|
DigiKey Part Number | 118-CAY10-101J2LFTR-ND - Tape & Reel (TR) 118-CAY10-101J2LFCT-ND - Cut Tape (CT) 118-CAY10-101J2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-101J2LF |
Description | RES ARRAY 2 RES 100 OHM 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-101J2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05660 | $2.83 |
| 100 | $0.04990 | $4.99 |
| 250 | $0.04224 | $10.56 |
| 500 | $0.03752 | $18.76 |
| 1,000 | $0.03349 | $33.49 |
| 5,000 | $0.02630 | $131.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02395 | $239.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

