30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-300J4LF

DigiKey Part Number
118-CAY16-300J4LFTR-ND - Tape & Reel (TR)
118-CAY16-300J4LFCT-ND - Cut Tape (CT)
118-CAY16-300J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-300J4LF
Description
RES ARRAY 4 RES 30 OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-300J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
30
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,372
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10600$1.06
25$0.08840$2.21
50$0.07780$3.89
100$0.06850$6.85
250$0.05840$14.60
500$0.05196$25.98
1,000$0.04651$46.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03680$184.00
10,000$0.03362$336.20
15,000$0.03199$479.85
25,000$0.03014$753.50
35,000$0.02903$1,016.05
50,000$0.02796$1,398.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700