CD1005-Z30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.49000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.13922
Datasheet
Zener Diode 30 V 200 mW ±5% Surface Mount 1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1005-Z30

DigiKey Part Number
CD1005-Z30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1005-Z30
Description
DIODE ZENER 30V 200MW 1005
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount 1005
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes