
CHV1206-JW-106ELF | |
|---|---|
DigiKey Part Number | CHV1206-JW-106ELFTR-ND - Tape & Reel (TR) CHV1206-JW-106ELFCT-ND - Cut Tape (CT) CHV1206-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-106ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.15640 | $3.91 |
| 50 | $0.13260 | $6.63 |
| 100 | $0.11450 | $11.45 |
| 250 | $0.09608 | $24.02 |
| 500 | $0.08554 | $42.77 |
| 1,000 | $0.07715 | $77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06376 | $318.80 |
| 10,000 | $0.05986 | $598.60 |
| 15,000 | $0.05796 | $869.40 |
| 25,000 | $0.05590 | $1,397.50 |
| 35,000 | $0.05472 | $1,915.20 |
| 50,000 | $0.05360 | $2,680.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

