250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-R250ELF

DigiKey Part Number
CRM2512-FX-R250ELFTR-ND - Tape & Reel (TR)
CRM2512-FX-R250ELFCT-ND - Cut Tape (CT)
CRM2512-FX-R250ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-R250ELF
Description
RES 0.25 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-R250ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,694
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.64700$6.47
25$0.54520$13.63
50$0.48600$24.30
100$0.43920$43.92
250$0.39184$97.96
500$0.36450$182.25
1,000$0.34275$342.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31170$1,246.80
8,000$0.30074$2,405.92
12,000$0.29539$3,544.68
20,000$0.28960$5,792.00
28,000$0.28628$8,015.84
40,000$0.28314$11,325.60
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650