
CRT0402-FZ-1000GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-1000GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-1000GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-1000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-1000GLF |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-1000GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.10600 | $2.65 |
| 50 | $0.08840 | $4.42 |
| 100 | $0.07530 | $7.53 |
| 250 | $0.06184 | $15.46 |
| 500 | $0.05412 | $27.06 |
| 1,000 | $0.04803 | $48.03 |
| 5,000 | $0.03834 | $191.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03552 | $355.20 |
| 20,000 | $0.03328 | $665.60 |
| 30,000 | $0.03219 | $965.70 |
| 50,000 | $0.03101 | $1,550.50 |
| 70,000 | $0.03034 | $2,123.80 |
| 100,000 | $0.02970 | $2,970.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

