
CW160808-15NJ | |
|---|---|
DigiKey Part Number | CW160808-15NJTR-ND - Tape & Reel (TR) CW160808-15NJCT-ND - Cut Tape (CT) CW160808-15NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-15NJ |
Description | FIXED IND 15NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-15NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.38400 | $3.84 |
| 100 | $0.31590 | $31.59 |
| 1,000 | $0.25970 | $259.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23659 | $709.77 |
| 6,000 | $0.22309 | $1,338.54 |
| 9,000 | $0.21556 | $1,940.04 |
| 15,000 | $0.20645 | $3,096.75 |
| 21,000 | $0.20066 | $4,213.86 |
| 30,000 | $0.19471 | $5,841.30 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |


