MOV-07D181KTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 61
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.08991
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.07891
Datasheet
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D181KTR

DigiKey Part Number
MOV-07D181KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOV-07D181KTR
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D181KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
11.7J
Number of Circuits
1
Capacitance @ Frequency
336 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07891$157.82
Manufacturers Standard Package
Unit Price without GST:$0.07891
Unit Price with GST:$0.09075