
PF-FB2-200 | |
|---|---|
DigiKey Part Number | 118-PF-FB2-200-ND |
Manufacturer | |
Manufacturer Product Number | PF-FB2-200 |
Description | FUSE BOLT MNT 800VAC 800VDC 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.386" Dia x 2.724" L (35.20mm x 69.20mm) | |
Melting I²t | 22000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.20000 | $240.20 |
| 5 | $199.17400 | $995.87 |
| 10 | $183.65800 | $1,836.58 |
| 50 | $151.87360 | $7,593.68 |
| 100 | $139.80230 | $13,980.23 |
| Unit Price without GST: | $240.20000 |
|---|---|
| Unit Price with GST: | $276.23000 |

