
PTL30-15O0-105B2 | |
|---|---|
DigiKey Part Number | PTL30-15O0-105B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-15O0-105B2 |
Description | SLIDE POT 1M OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-15O0-105B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.90949 | $3,491.39 |
| Unit Price without GST: | $2.90949 |
|---|---|
| Unit Price with GST: | $3.34591 |

