20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-8020F-B203

DigiKey Part Number
118-PTV09A-8020F-B203-ND
Manufacturer
Manufacturer Product Number
PTV09A-8020F-B203
Description
POT 20K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Rotation
280°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
20k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole, Snap In
Number of Turns
1.0
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.74900$17.49
25$1.62560$40.64
50$1.53800$76.90
100$1.45440$145.44
300$1.33040$399.12
500$1.27612$638.06
1,000$1.20579$1,205.79
5,000$1.05646$5,282.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.09000
Unit Price with GST:$2.40350