Similar

PV115K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV115K4032R2TR-ND - Tape & Reel (TR) 118-PV115K4032R2CT-ND - Cut Tape (CT) 118-PV115K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV115K4032R2 |
Description | VARISTOR 180V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.85300 | $8.53 |
| 25 | $0.76520 | $19.13 |
| 100 | $0.66880 | $66.88 |
| 250 | $0.62284 | $155.71 |
| 500 | $0.59502 | $297.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57215 | $572.15 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |


