Polyester Black and Blue Legend, White Background Notice. Face Shield Required In This Area
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128846

DigiKey Part Number
2267-128846-ND
Manufacturer
Manufacturer Product Number
128846
Description
B302 7X10 BLK/BLU/WHT NOTICE FAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Blue Legend, White Background Notice. Face Shield Required In This Area
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Blue Legend, White Background
For Use With/Related Products
Notice
Material
Polyester
Label Type
Notice. Face Shield Required In This Area
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$19.53000$19.53
Manufacturers Standard Package
Unit Price without GST:$19.53000
Unit Price with GST:$22.45950