


4095-F | |
|---|---|
DigiKey Part Number | 2267-4095-F-ND |
Manufacturer | |
Manufacturer Product Number | 4095-F |
Description | 4095-F MEDIUM PRESSURE STEAM/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Medium Pressure Steam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Medium Pressure Steam | |
Label Size | 16.00" L x 8.00" W (406.4mm x 203.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.40000 | $31.40 |
| Unit Price without GST: | $31.40000 |
|---|---|
| Unit Price with GST: | $36.11000 |

