


65440 | |
|---|---|
DigiKey Part Number | 2267-65440-ND |
Manufacturer | |
Manufacturer Product Number | 65440 |
Description | B853 5.75HX3 BK/RD/WH L/O REV. G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black and Red Legend, White Background Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. Danger |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Paper |
Packaging Bulk | Label Type Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. |
Part Status Active | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.59000 | $31.59 |
| Unit Price without GST: | $31.59000 |
|---|---|
| Unit Price with GST: | $36.32850 |

