
M4-83-499-OR-BK | |
|---|---|
DigiKey Part Number | 2267-M4-83-499-OR-BK-ND |
Manufacturer | |
Manufacturer Product Number | M4-83-499-OR-BK |
Description | NYLON LBL 0.5 DIA BK/OR RL240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black, Orange | |
Length | - | |
Width | - | |
Diameter - Label | 0.500" (12.70mm) | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.16000 | $76.16 |
| Unit Price without GST: | $76.16000 |
|---|---|
| Unit Price with GST: | $87.58400 |





