
M71-31-642 | |
|---|---|
DigiKey Part Number | 2267-M71-31-642-ND |
Manufacturer | |
Manufacturer Product Number | M71-31-642 |
Description | LABEL, 1.5 IN H X 1 IN W |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


