BXEB-L0560Z-30E2000-C-A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 23
Unit Price: $8.81000
Datasheet
LED Lighting COBs, Engines, Modules LED Module EB Series™ White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-30E2000-C-A3

DigiKey Part Number
976-1497-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-30E2000-C-A3
Description
LED MOD EB SER WH LNR STR 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2410lm (Typ)
Current - Test
700mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
156 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
560.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes