LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-35S2000-C-C3

DigiKey Part Number
976-BXEB-L0560Z-35S2000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-35S2000-C-C3
Description
LED MOD EB SER WH LNR STRP 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2690lm (Typ)
Current - Test
960mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
20.3V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
1.92A
CRI (Color Rendering Index)
98 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
560.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$12.69180$1,269.18
Manufacturers Standard Package
Unit Price without GST:$12.69180
Unit Price with GST:$14.59557